NTN 6203ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-849
- Mfr. Part No.:
- 6203ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP926.71
(exc. VAT)
PHP1,037.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP926.71 |
*price indicative
- RS Stock No.:
- 698-849
- Mfr. Part No.:
- 6203ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 10.6kN | |
| Bore Type | Round | |
| Series | 6203 | |
| Limiting Speed | 18000rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 40mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 10.6kN | ||
Bore Type Round | ||
Series 6203 | ||
Limiting Speed 18000rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 40mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in various engineering applications. Its pressed steel cage enhances durability, ensuring reliable functionality under radial contact conditions. The bearing features shields on both sides, providing protection against contaminants and increasing longevity. Ideal for applications requiring precise support, this component maintains effective performance across a range of temperatures and load capacities, proving essential for high-efficiency machinery.
Constructed with a radial contact design that supports high load capacity
Pressed steel cage offers robustness and extends service life
Shielded on both sides to prevent contamination and ensure clean operation
Dynamic load capacity rated at 10600000 mN delivering solid performance
Coefficient of friction measured at 12.8 aiding energy efficiency
Effective for high speed applications with a lubrication limit speed of 108000 °/s
Operating temperature range from 233.15 °K to 423.15 °K ensuring versatility
Minimum internal diameter of 17 mm fitting a variety of shaft sizes
Related links
- NTN 6203LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZNR/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203NRC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
