NTN 6203ZZNR/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 698-850
- Mfr. Part No.:
- 6203ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP975.14
(exc. VAT)
PHP1,092.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP975.14 |
*price indicative
- RS Stock No.:
- 698-850
- Mfr. Part No.:
- 6203ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 10.6kN | |
| Bore Type | Round | |
| Series | 6203 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 40mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 10.6kN | ||
Bore Type Round | ||
Series 6203 | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 40mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN deep groove ball bearing delivers exceptional performance and reliability, making it an Ideal choice for various applications. Designed with a single row configuration, it ensures smooth rotation and reduces friction, enhancing efficiency in machinery. With a robust pressed steel cage and integrated snap ring, this bearing provides superior support under radial loads. Its meticulously engineered dimensions enable a precise fit, while the shields on both sides protect against contaminants, ensuring lasting durability. An optimal choice for industries seeking dependable components, this bearing is poised to meet demanding operational needs.
Single row design facilitates smooth rotation and minimal friction
Pressed steel cage enhances structural integrity and load capacity
Snap ring integrated for added support and stability under load
Shielded on both sides to prevent contamination from external debris
Engineered dimensions provide a precise fit for various applications
Dynamic load capacity of 10600000 mN supports heavy duty operation
Static load capacity of 4600000 mN ensures reliability in stationary conditions
Fatigue limit load of 355000 mN provides added safety during operation
Operating temperature range enhances versatility in varied environments
Related links
- NTN 6203LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203NRC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
