NTN 6307LU 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 698-367
- Mfr. Part No.:
- 6307LU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,006.85
(exc. VAT)
PHP3,367.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,006.85 |
*price indicative
- RS Stock No.:
- 698-367
- Mfr. Part No.:
- 6307LU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 6307 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 6307 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and a contact seal on one side, it ensures efficient operation and longevity. Ideal for various industrial uses, this bearing provides excellent support and stability, making it essential for machinery that requires high reliability. Its Compact dimensions, combined with a robust design, make this bearing suitable for environments with limited space. With a dynamic load capacity of 37,000,000 mN, it is built to withstand considerable stress and is capable of operating across a broad temperature range, ensuring it meets diverse application needs.
Designed for radial applications, providing effective load distribution
Pressed steel cage enhances durability and operational efficiency
Contact seal on one side protects against contaminants and extends lifespan
Internal diameter of 35 mm allows compatibility with various shaft designs
External diameter of 80 mm supports substantial load-bearing capacities
Bearing width of 21 mm ensures stability under operational conditions
Mass of 0.457 kg keeps the assembly lightweight without compromising strength
Dynamic load capacity of 37,000,000 mN for reliable performance under load
Static load capacity of 19,100,000 mN safeguards against shock loading
Fatigue limit load of 1,470,000 mN contributes to long-term use in high-stress scenarios
Grease lubrication limit speed of 36,000 °/s facilitates high-speed applications
Operational temperature range from 248.15 °K to 383.15 °K ensures flexibility in various conditions
Related links
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307L1C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZNR 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
