NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 699-497
- Mfr. Part No.:
- 6307LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,419.05
(exc. VAT)
PHP1,589.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,419.05 |
*price indicative
- RS Stock No.:
- 699-497
- Mfr. Part No.:
- 6307LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide efficient performance in a variety of applications. Combining robust construction with Advanced materials, this bearing offers lasting durability under significant radial loads. Its pressed steel cage and dual contact Seals ensure optimal protection against contaminants while maintaining smooth operation. With a considerable dynamic load capacity and minimal operating temperature range, this product is Ideal for high-speed and reliability-focused mechanisms, making it an essential choice for both industrial and commercial uses.
Single row design minimises space requirements while maximising load capacity
Radial contact ensures stable performance even under varying load conditions
Contact Seals on both sides protect against harmful dirt and moisture
Pressed steel cage contributes to lightweight structure and high strength
Dynamic load capacity allows for efficient operation in demanding environments
Fatigue limit load rating enhances reliability and lifespan in continuous use
Grease lubrication limit speed ensures optimal performance at high velocities
Related links
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUCM/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307L1C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
