NTN 6307LLUCM/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 699-498
- Mfr. Part No.:
- 6307LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,419.05
(exc. VAT)
PHP1,589.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,419.05 |
*price indicative
- RS Stock No.:
- 699-498
- Mfr. Part No.:
- 6307LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance CM | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in a variety of applications, combining reliability with high efficiency. This single row bearing boasts a robust design featuring contact Seals on both sides to protect against contaminants, ensuring durability and longevity in operation. Manufactured with a pressed steel cage, it accommodates radial loads with exceptional stability. With precise dimensions, including a 35 mm internal diameter and an 80 mm external diameter, this bearing is tailored to fit seamlessly into your assembly, enhancing your machinery's performance while maintaining smooth operation under varying conditions.
Robust design with contact Seals on both sides for contamination protection
Single row configuration optimises load distribution and stability
Pressed steel cage provides enhanced durability and resistance
Dynamic load capacity of 37,000,000 mN ensures reliability under high stress
Excellent static load capacity at 19,100,000 mN for stable performance
Fatigue limit load of 1,470,000 mN promotes increased lifespan
Min operating temperature of 248.15 °K for lower temperature applications
Max operating temperature of 383.15 °K for handling hotter environments
Designed with a radial clearance class of CM for effective wear resistance
Versatile application across various industries, improving machinery efficiency
Related links
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6407ZZ/5K 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
