NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 698-364
- Mfr. Part No.:
- 6307LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,582.02
(exc. VAT)
PHP2,891.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,582.02 |
*price indicative
- RS Stock No.:
- 698-364
- Mfr. Part No.:
- 6307LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 6307 | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 6307 | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to facilitate smooth rotational movement in various machinery applications. Crafted with a pressed steel cage and equipped with non-contact Seals on both sides, this bearing ensures efficient performance while keeping dirt and debris at bay. With its radial clearance class C3, it supports higher load capacities and operates effectively across a broad temperature range. Its robust construction enables longevity and reliability, making it an Ideal choice for demanding industrial environments.
Single row design offers efficient performance for various applications
Pressed steel cage provides solid structural integrity and reduced weight
Non-contact Seals on both sides enhance durability by preventing contamination
Radial clearance class C3 accommodates greater load capacities for improved functionality
Operating temperature range from -25°C to 110°C ensures compatibility with diverse environments
Dynamic load of 37,000,000 mN supports high-performance machinery
Static load capability of 19,100,000 mN ensures reliability under stationary conditions
Fatigue limit load of 1,470,000 mN contributes to extended service life
Grease lubrication limit speed of 52,800 °/s promotes smoother operation
Min and max shoulder diameters facilitate versatile fitting options
Related links
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUCM/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307L1C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
