NTN 6307L1C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP8,517.95

(exc. VAT)

PHP9,540.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,517.95

*price indicative

RS Stock No.:
698-363
Mfr. Part No.:
6307L1C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

19.1kN

Internal Clearance

C3

Dynamic Load Rating

37kN

Bore Type

Round

Series

6307

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for efficient radial load handling in various applications. With a robust design featuring a machined cage and an open structure, this bearing ensures optimal performance and durability. Its internal diameter of 35 mm and external diameter of 80 mm provide a perfect fit for standard assemblies, while the width of 21 mm supports stability under load. Designed for high operational reliability, this bearing excels with a dynamic load capacity of 37,000,000 mN, making it Ideal for demanding environments. The radial clearance class C3 enhances its adaptability to thermal expansion and contraction, ensuring continued functionality over time.

Single row design for efficient load distribution

Deep groove configuration promotes stable operation under high radial loads

Machined cage for superior strength and performance

Open structure allows for easy lubrication maintenance

Radial clearance class C3 accommodates thermal expansion

Dynamic load capacity of 37,000,000 mN ensures reliability in demanding conditions

Designed for maximum versatility across various industrial applications

Min fillet radius of 1.5 mm facilitates smooth installation

Mass of 0.457 kg ensures a lightweight yet robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy