NTN 6307ZNR 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-155
- Mfr. Part No.:
- 6307ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,483.05
(exc. VAT)
PHP3,901.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,483.05 |
*price indicative
- RS Stock No.:
- 700-155
- Mfr. Part No.:
- 6307ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 6307 | |
| Limiting Speed | 8800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 6307 | ||
Limiting Speed 8800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for reliable performance in a variety of applications. Designed to accommodate radial loads, this bearing features a pressed steel cage and incorporates a snap ring groove on the outer diameter, enhancing its structural integrity and ease of installation. Operating efficiently under oil and grease lubrication, it delivers a dynamic load capacity of 37,000 N and a static load capacity of 19,100 N. This product is suitable for demanding environments, ensuring durability and longevity, making it an essential component for machinery requiring robust bearing solutions.
Built with a pressed steel cage for reliable support and performance
Snap ring groove facilitates easy installation and secure fit
Dynamic load capacity of 37,000 N ensures resilience under operational stress
Static load capacity of 19,100 N provides stability in stationary applications
Compatible with both oil and grease lubrication for versatile use
Operational temperature range up to 393.15 °K ensures performance in extreme conditions
Minimum shoulder diameter allows for adaptability in various machinery configurations
Lightweight design at 0.457 kg enhances integration into lightweight applications
Related links
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307L1C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 80 mm OD
