NSK 685ZZ+6 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- RS Stock No.:
- 644-237
- Mfr. Part No.:
- 685ZZ+6
- Manufacturer:
- NSK
Subtotal (1 pack of 80 units)*
PHP48,346.95
(exc. VAT)
PHP54,148.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,346.95 | PHP604.337 |
*price indicative
- RS Stock No.:
- 644-237
- Mfr. Part No.:
- 685ZZ+6
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 11mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.282kN | |
| Dynamic Load Rating | 0.716kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 11mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.282kN | ||
Dynamic Load Rating 0.716kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Miniature deep groove ball bearing designed for applications requiring reliable performance. It features double metal shields (ZZ) on both sides to protect against contaminants and retain lubrication. With a bore diameter of 5 mm, an outer diameter of 11 mm, and a width of 5 mm, this bearing is suitable for various mechanical systems where space constraints and durability are critical.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- NSK 623ZZ+6 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 698ZZ+6 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- SKF 619/6 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
