SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- RS Stock No.:
- 588-248
- Mfr. Part No.:
- W 619/4-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP13,067.21
(exc. VAT)
PHP14,635.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,067.21 | PHP2,613.442 |
*price indicative
- RS Stock No.:
- 588-248
- Mfr. Part No.:
- W 619/4-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 11mm | |
| Race Width | 4mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.18kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 0.624kN | |
| Bore Type | Deep Groove | |
| Series | 619 | |
| Standards/Approvals | ISO P0 (ABEC 1) | |
| Limiting Speed | 63000rpm | |
| Bearing Type | Radial | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 11mm | ||
Race Width 4mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.18kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 0.624kN | ||
Bore Type Deep Groove | ||
Series 619 | ||
Standards/Approvals ISO P0 (ABEC 1) | ||
Limiting Speed 63000rpm | ||
Bearing Type Radial | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 619/4-2Z 1 Row Ball Bearing - 4 mm ID, 11 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- NSK 685ZZ+6 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- SKF W 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
