FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- RS Stock No.:
- 310-857
- Mfr. Part No.:
- 694-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP10,052.55
(exc. VAT)
PHP11,258.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,052.55 | PHP1,005.255 |
*price indicative
- RS Stock No.:
- 310-857
- Mfr. Part No.:
- 694-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 11mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 347N | |
| Dynamic Load Rating | 959N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 69000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 11mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 347N | ||
Dynamic Load Rating 959N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 69000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for precision and durability, catering to applications that require a dependable performance. With a robust design, this bearing optimally handles radial and axial loads in various operating conditions. Ideal for both industrial and mechanical settings, it boasts a normal radial internal clearance and is suitable for use in environments where temperature tolerances range from -30 °C to 120 °C.
Suitable for use in a wide temperature range accommodating diverse environments
Provides a precise fit with cylindrical bore type for optimal functionality
Features non contact shields for added protection against contaminants
Related links
- FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
