FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- RS Stock No.:
- 312-893
- Mfr. Part No.:
- 689-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP7,660.53
(exc. VAT)
PHP8,579.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,660.53 | PHP766.053 |
*price indicative
- RS Stock No.:
- 312-893
- Mfr. Part No.:
- 689-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 17mm | |
| Race Width | 5mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 664N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.33N | |
| Standards/Approvals | RoHS | |
| Series | 689 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 51rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 17mm | ||
Race Width 5mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 664N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.33N | ||
Standards/Approvals RoHS | ||
Series 689 | ||
Bore Type Cylindrical | ||
Limiting Speed 51rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing exemplifies precision engineering and durability, designed to meet the demanding standards of various mechanical applications. With its robust construction featuring a steel sheet metal cage and non-contact shields, it is engineered for enhanced performance and longevity. The bearing's dimensional stability allows it to operate effectively under various temperature conditions, making it suitable for both high-speed and heavy load applications. This product not only delivers reliable dynamic load ratings, but its simplicity in installation further enhances its appeal.
Constructed with a steel sheet metal cage for durability
Delivers exceptional radial load ratings for demanding applications
Allows for easy installation with minimal calibration required
Related links
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
