FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- RS Stock No.:
- 311-153
- Mfr. Part No.:
- 61808-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,989.27
(exc. VAT)
PHP4,467.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,989.27 |
*price indicative
- RS Stock No.:
- 311-153
- Mfr. Part No.:
- 61808-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | High Carbon Chromium Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 4180N | |
| Dynamic Load Rating | 4930N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material High Carbon Chromium Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 4180N | ||
Dynamic Load Rating 4930N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 16400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is meticulously designed to meet the rigorous demands of various applications. Engineered for durability and performance, this component features a non contact shield on both sides, providing enhanced protection against contaminants while maintaining effective lubrication. With a robust construction that includes a steel sheet metal cage, this bearing is ideal for use in environments requiring reliable operation under normal load conditions.
Non contact shields ensure effective protection against debris
Robust construction ensures longevity even under heavier loads
Applicable for a variety of machinery enhancing versatility
Lifetime lubrication ensures minimal maintenance requirements
Related links
- FAG 61808-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
