FAG 61808-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- RS Stock No.:
- 312-810
- Mfr. Part No.:
- 61808-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,159.92
(exc. VAT)
PHP3,539.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,159.92 |
*price indicative
- RS Stock No.:
- 312-810
- Mfr. Part No.:
- 61808-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | High Carbon Chromium Steel | |
| Race Material | High Carbon Chromium Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4180N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 4930N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Cage Material Steel Sheet Metal | ||
Ball Material High Carbon Chromium Steel | ||
Race Material High Carbon Chromium Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4180N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 4930N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 19300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, making it an essential component for various applications. Featuring a single row design, it is crafted to accommodate both radial and axial loads, ensuring optimal performance under challenging conditions. With a construction that includes a robust steel sheet metal cage, this bearing guarantees enhanced durability and long lasting operation. Ideal for a wide range of industries, this product promotes efficiency while reducing maintenance needs.
Built to operate effectively at a wide temperature range
Offers a normal internal clearance for reliable fitting
Allows for high limiting speeds to enhance efficiency
Provides excellent load ratings for dynamic and static applications
Facilitates easy installation with standard mounting dimensions
Not sealed enabling flexibility in lubrication options
Related links
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- NTN 6808JRLLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
