FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 312-755
- Mfr. Part No.:
- 6304-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP899.60
(exc. VAT)
PHP1,007.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP899.60 |
*price indicative
- RS Stock No.:
- 312-755
- Mfr. Part No.:
- 6304-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 16900N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 16900N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 19800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 52mm | ||
The FAG Deep Groove Ball Bearing is designed to accommodate both radial and axial loads, making it a versatile choice for various applications. Featuring a robust construction with a plastic cage, this product is engineered to offer stability and reliability. With a normal tolerance class and a dimensional stabilisation suited for temperatures up to 120°C, it ensures optimal performance even in challenging conditions. The bearing is not greased, which allows for flexibility in lubrication methods with grease or oil, catering to specific operational needs.
Compatible with various lubrication methods for operational flexibility
Cylindrical bore type ensures straightforward installation
Increased internal clearance enhances adaptability to varying applications
Related links
- FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF E2.6304-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 NR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSH 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
