SKF 6304-2RSH 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 586-889
- Mfr. Part No.:
- 6304-2RSH
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP13,688.06
(exc. VAT)
PHP15,330.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,688.06 | PHP1,368.806 |
*price indicative
- RS Stock No.:
- 586-889
- Mfr. Part No.:
- 6304-2RSH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6304 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6304 | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove Ball | ||
SKF 6304 Series Deep Groove Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 6304-2RSH
This deep groove ball bearing is a sealed radial bearing designed to support rotary shafts in industrial equipment. It provides smooth, continuous rotation for moderate radial loads and operates within common speed ranges for automation and electrical machinery. The unit features a cylindrical bore and single-row construction suited to Compact assemblies.
Features and Benefits:
• Sealed design prevents contamination and reduces maintenance
• Sheet metal cage improves ball guidance and reduces friction
• Bearing steel balls deliver consistent rolling performance
• CN internal clearance supports controlled axial displacement
• Dynamic rating of 16.8 kN enables sustained operational loads
• Limiting speed of 9,500 r/min accommodates high-speed applications
• Sheet metal cage improves ball guidance and reduces friction
• Bearing steel balls deliver consistent rolling performance
• CN internal clearance supports controlled axial displacement
• Dynamic rating of 16.8 kN enables sustained operational loads
• Limiting speed of 9,500 r/min accommodates high-speed applications
Applications
• Suitable for spindle support in automation equipment
• Ideal for electric motor shaft installations
• Used with gearbox input shafts in light machinery
• Can be used for drives in Electronic Assembly machines
• Suitable for rotating elements in mechanical actuators
• Ideal for electric motor shaft installations
• Used with gearbox input shafts in light machinery
• Can be used for drives in Electronic Assembly machines
• Suitable for rotating elements in mechanical actuators
What shaft size does it accept?
It fits a 20mm diameter shaft using a cylindrical bore for straightforward mounting.
How does the sealed construction affect lubrication needs?
The end Seals retain lubricant within the raceways, reducing relubrication frequency in enclosed environments.
What load conditions can it handle continuously?
The dynamic capacity of 16.8 kN allows it to carry sustained radial loads in routine industrial duty.
How does the internal clearance classification influence axial play?
The CN clearance indicates a standard NEUTRAL internal gap suitable for typical operating temperatures and shaft fits, providing measured axial freedom without excessive end float.
Which speed regimes are appropriate for this component?
With a limiting speed of 9,500 r/min it is suitable for high-speed rotations common in electrical and automation systems.
Related links
- SKF 6304-2RSH/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSH/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 NR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-N 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- Beco 6304-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
