FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- RS Stock No.:
- 310-617
- Mfr. Part No.:
- 685-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP8,096.93
(exc. VAT)
PHP9,068.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,096.93 | PHP809.693 |
*price indicative
- RS Stock No.:
- 310-617
- Mfr. Part No.:
- 685-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 11mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 283N | |
| Dynamic Load Rating | 716N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 71000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 11mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 283N | ||
Dynamic Load Rating 716N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 71000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing, designed for optimal performance, seamlessly combines robustness with precision engineering. Built to cater to various industrial applications, this bearing ensures enhanced longevity and reliability under challenging operating conditions. The greased bearings feature non-contact shields on both sides, providing a maintenance-free experience for users. With a bore diameter of 5 mm and an outside diameter of 11 mm, it is crafted from high-quality materials to withstand a temperature range from -30 °C to 120 °C.
Offers normal internal clearance to accommodate thermal expansions
Ensures enhanced operational stability at a broad temperature range
Supports various radial and axial load configurations for versatile usage
Related links
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
