SKF 619/6 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- RS Stock No.:
- 585-917
- Mfr. Part No.:
- 619/6
- Manufacturer:
- SKF
Subtotal (1 pack of 50 units)*
PHP58,356.60
(exc. VAT)
PHP65,359.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,356.60 | PHP1,167.132 |
*price indicative
- RS Stock No.:
- 585-917
- Mfr. Part No.:
- 619/6
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 15mm | |
| Race Width | 5mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.27kN | |
| Dynamic Load Rating | 0.884kN | |
| Series | 619/6 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 63000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 15mm | ||
Race Width 5mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.27kN | ||
Dynamic Load Rating 0.884kN | ||
Series 619/6 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 63000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
SKF 619/6 Series Deep Groove Ball Bearing, 6mm Inside Diameter, 15mm Outside Diameter - 619/6
This deep groove ball bearing is designed to support radial loads in Compact rotating assemblies across automation, electronics and mechanical equipment. It features a single-row, deep-groove configuration with a cylindrical bore and bearing-steel rolling elements, intended for high-speed operation and routine machine applications where space and predictable running behaviour are important.
Features and Benefits:
• High permitted running speed 63,000 r/min enables fast-rotating shafts • Dynamic load capacity 0.884 kN supports sustained radial forces • Static load capacity 0.27 kN resists short-duration Peak loads • Internal clearance class CN maintains predictable axial play • Deep-grooved races reduce vibration and improve running stability
Applications
• Suitable for small electric motors in automation systems • Ideal for precision spindles in Electronic Assembly equipment • Used with gearbox idler shafts in light mechanical drives • Can be used for fans and cooling blowers in electrical cabinets • Used for rotary encoders and shaft-supported sensors
What materials are used for rolling elements and raceways?
Both balls and raceways are formed from bearing steel, providing hardness and fatigue resistance suited to repeated rolling contact.
How does the bore type affect mounting options?
The cylindrical bore enables straightforward press-fit or slip-fit installation depending on shaft tolerances and interference requirements.
Which clearance class is specified and what does it imply for axial movement?
The CN internal clearance indicates a standard internal radial play suitable for typical operating temperatures and alignment tolerances.
How should speed capability influence system design?
Design for balanced rotors and appropriate lubrication when approaching the 63,000 r/min limit to manage thermal and centrifugal effects.
What load direction is this bearing optimised for?
The single-row deep-groove arrangement is primarily intended to carry radial loads while accommodating limited axial loads in both directions.
Related links
- SKF 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- NSK 696ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- NSK 696DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- SKF 619/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- SKF 619/5 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- NSK 6302DDU 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
