SKF 619/5 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- RS Stock No.:
- 586-243
- Mfr. Part No.:
- 619/5
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP17,348.85
(exc. VAT)
PHP19,430.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,348.85 | PHP1,734.885 |
*price indicative
- RS Stock No.:
- 586-243
- Mfr. Part No.:
- 619/5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 13mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.335kN | |
| Internal Clearance | 13 μm | |
| Dynamic Load Rating | 0.884kN | |
| Series | 619 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 70000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 13mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.335kN | ||
Internal Clearance 13 μm | ||
Dynamic Load Rating 0.884kN | ||
Series 619 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 70000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- JP
The SKF Precision bearing is engineered for high performance applications, offering robust operational efficiency and exceptional reliability in various environments. Combining advanced materials and innovative design, it excels in minimising friction while ensuring long lasting performance. The bearing is ideally suited for rotary motion in a multitude of machines, from industrial equipment to automotive systems. With its compact structure, it ensures effective weight distribution and enhanced load capacity, making it a reliable choice for engineers and technicians seeking top tier quality. This product is geared to enhance productivity and reduce downtime, representing a commitment to excellence in engineering. Experience the difference in efficiency and performance with this exceptional bearing, finely manufactured for those who demand the best in their machinery.
Engineered to optimise efficiency in various applications
Delivers outstanding reliability in demanding conditions
Compact design facilitates effective load distribution
Minimises friction for improved energy efficiency
Reduces maintenance needs enhancing uptime
Offers superior longevity compared to standard options
Designed to support a wide range of operational speeds
Related links
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SKF 619/5-2Z 1 Row Ball Bearing - 5 mm ID, 13 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SNR 635ZZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 19 mm OD
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
