SNR 635ZZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 19 mm OD
- RS Stock No.:
- 706-990
- Mfr. Part No.:
- 635ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP301.05
(exc. VAT)
PHP337.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP301.05 |
*price indicative
- RS Stock No.:
- 706-990
- Mfr. Part No.:
- 635ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.75kN | |
| Series | 635 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.75kN | ||
Series 635 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for precise rotational applications, combining reliability and efficiency with every use. This product is ideally suited for various industrial applications, supporting radial contact to ensure optimal performance while minimising friction. Featuring a pressed steel cage and dual shields, this bearing is designed to withstand diverse operating conditions, ensuring longevity and seamless functionality in demanding environments. With an internal diameter of 5 mm and an external diameter of 19 mm, it maintains high performance with its well-defined dimensions and weight, making it a dependable choice for those requiring robust bearing solutions. The bearing accommodates a wide range of thermal speeds, allowing for versatility in installation and operation.
Engineered for radial contact, providing high performance under load
Dual shields offer enhanced protection against contaminants
Pressed steel cage ensures durability and structural integrity
Compact dimensions Ideal for tight spaces and specific applications
Suitable for a broad range of operating conditions owing to its robust design
Low mass of 0,008 kg allows for efficient performance without unnecessary weight
Dynamic load capacity of 2750000 mN supports demanding applications
Designed with a static load of 900000 mN for reliable performance
Min operating temperature of 243.15 °K accommodates varied environments
Max operating temperature of 393.15 °K ensures functionality in high-temperature settings
Related links
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF 619/5 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- NSK 685ZZ+6 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- SKF 625-2RZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
