SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- RS Stock No.:
- 463-312
- Mfr. Part No.:
- W 619/6-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,686.46
(exc. VAT)
PHP3,008.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,686.46 |
*price indicative
- RS Stock No.:
- 463-312
- Mfr. Part No.:
- W 619/6-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 15mm | |
| Race Width | 5mm | |
| Cage Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.265kN | |
| Dynamic Load Rating | 0.761kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | W 619/6 | |
| Limiting Speed | 50000rpm | |
| Bearing Type | Stainless Steel Deep Groove Ball Bearing with Integral Sealing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 15mm | ||
Race Width 5mm | ||
Cage Material Stainless Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.265kN | ||
Dynamic Load Rating 0.761kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series W 619/6 | ||
Limiting Speed 50000rpm | ||
Bearing Type Stainless Steel Deep Groove Ball Bearing with Integral Sealing | ||
- COO (Country of Origin):
- JP
SKF W 619/6 Series Ball Bearing, 6mm Inside Diameter, 15mm Outside Diameter - W 619/6-2Z
This ball bearing is a single-row deep-groove component designed to support radial loads in Compact rotating assemblies. Machined with corrosion-resistant materials and fitted with integral shields, it is intended for high-speed miniature mechanisms where a sealed, low-maintenance bearing is required.
Features & Benefits
• Stainless-steel construction provides corrosion resistance and longevity
• Shielded end design reduces contamination ingress during operation
• Cylindrical bore permits accurate shaft fitting and alignment
• Stainless-steel cage sustains structural integrity at elevated speeds
• Shielded end design reduces contamination ingress during operation
• Cylindrical bore permits accurate shaft fitting and alignment
• Stainless-steel cage sustains structural integrity at elevated speeds
**Applications**
• Suitable for miniature motors in automation equipment
• Ideal for spindle assemblies in precision electronics manufacturing
• Used for small fans and blowers in electrical systems
• Can be used for rotary encoders and sensors in mechatronics
• Ideal for spindle assemblies in precision electronics manufacturing
• Used for small fans and blowers in electrical systems
• Can be used for rotary encoders and sensors in mechatronics
What are the load capacities for use in small-drive systems?
The bearing has a dynamic load capacity of 0.761 kN and a static rating of 0.265 kN, allowing calculation of expected life under given radial loads.
What shaft sizes and housing constraints should be considered?
The inner diameter is 6mm and the outside diameter is 15mm with a race width of 5mm, so housing and shaft designs must match these Compact dimensions.
Which operating conditions influence rotational limits?
The limiting speed is 50,000 r/min
sustained operation near this speed requires suitable lubrication and minimal external load to avoid reduced service life.
Related links
- SKF 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- SKF W 627/6-2Z 1 Row Ball Bearing - 6 mm ID, 10 mm OD
- SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 619/9-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- SKF W 619/7-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- SKF W 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
