SKF W 627/6-2Z 1 Row Ball Bearing - 6 mm ID, 10 mm OD
- RS Stock No.:
- 463-392
- Mfr. Part No.:
- W 627/6-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,665.91
(exc. VAT)
PHP4,105.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,665.91 |
*price indicative
- RS Stock No.:
- 463-392
- Mfr. Part No.:
- W 627/6-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 10mm | |
| Race Width | 3mm | |
| Cage Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.112kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 0.286kN | |
| Bore Type | Cylindrical | |
| Series | W 627/6 | |
| Standards/Approvals | No | |
| Limiting Speed | 60000rpm | |
| Bearing Type | Stainless Steel Deep Groove Ball Bearing with Integral Sealing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 10mm | ||
Race Width 3mm | ||
Cage Material Stainless Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.112kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 0.286kN | ||
Bore Type Cylindrical | ||
Series W 627/6 | ||
Standards/Approvals No | ||
Limiting Speed 60000rpm | ||
Bearing Type Stainless Steel Deep Groove Ball Bearing with Integral Sealing | ||
- COO (Country of Origin):
- JP
SKF W 627/6 Series Ball Bearing, 6mm Inside Diameter, 10mm Outside Diameter - W 627/6-2Z
This ball bearing provides rotational support for compact, high-speed assemblies in automation and electronic equipment. Constructed from corrosion-resistant stainless steel, it is a single-row deep-groove design with integrated shielding to limit contamination. The bearing is intended for miniature shafts with a smooth cylindrical seating and is suited to applications requiring sustained high rotational speeds and low-friction performance.
Features and Benefits:
• Stainless-steel raceways reduce corrosion for extended service life
• Integral shields limit particulate ingress for cleaner operation
• Stainless-steel cage maintains component alignment at high speeds
• Designed internal clearance CN for precise axial and radial control
• High limiting speed capability supports rapid-spinning mechanisms
• Low static and dynamic load ratings enable lightweight load handling
• Integral shields limit particulate ingress for cleaner operation
• Stainless-steel cage maintains component alignment at high speeds
• Designed internal clearance CN for precise axial and radial control
• High limiting speed capability supports rapid-spinning mechanisms
• Low static and dynamic load ratings enable lightweight load handling
Applications
• Suitable for precision motors in automation equipment
• Ideal for miniature fans and cooling systems in electronics
• Used with small gearboxes in electrical actuators
• Can be used for instrument and sensor rotation shafts
• Used for Compact rotary joints in mechanical assemblies
• Ideal for miniature fans and cooling systems in electronics
• Used with small gearboxes in electrical actuators
• Can be used for instrument and sensor rotation shafts
• Used for Compact rotary joints in mechanical assemblies
What mounting bore type does it require?
It fits a cylindrical seating and is intended for straightforward press or slip-fit mounting on round shafts.
How does the shielded end type affect maintenance intervals?
The integral shields reduce contamination ingress, which can extend intervals between cleaning compared with open bearings under similar conditions.
What operating behaviour can be expected at high rotational speeds?
The bearing is capable of sustained high-speed rotation up to its limiting speed without special lubrication regimes beyond standard practice for miniature stainless bearings.
How do the load ratings influence selection for small devices?
The relatively low dynamic and static capacity make it appropriate for light-duty applications where Compact size and speed are prioritised over heavy-load support.
Related links
- SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 627/5-2Z 1 Row Ball Bearing - 5 mm ID, 8 mm OD
- SKF W 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF W 606-2Z 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- SKF W 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
