SKF W 627/5-2Z 1 Row Ball Bearing - 5 mm ID, 8 mm OD

Subtotal (1 unit)*

PHP3,665.91

(exc. VAT)

PHP4,105.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,665.91

*price indicative

RS Stock No.:
463-220
Mfr. Part No.:
W 627/5-2Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

8mm

Race Width

2.5mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

0.045kN

Dynamic Load Rating

0.121kN

Series

W 627/5

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

70000rpm

Bearing Type

Stainless Steel Deep Groove Ball Bearing with Integral Sealing

COO (Country of Origin):
JP

SKF W 627/5 Series Ball Bearing, 5mm Inside Diameter, 8mm Outside Diameter - W 627/5-2Z


This ball bearing is designed to support rotary motion in Compact electromechanical systems, offering sealed protection and stainless construction for extended service in constrained assemblies. It is suited to applications requiring small-bore, single-row rolling elements operating at very high rotational speeds with a cylindrical inner bore and shielded end protection.

Features and Benefits:


• High permissible speed 70000 rpm enables Rapid spindle operation • Low dynamic capacity 0.121 kN minimises excess mass for micro mechanisms • Stainless bearing materials resist corrosion in humid environments • Shielded end design reduces ingress of contaminants during rotation • Stainless steel cage supports sustained radial alignment under light loads

Applications


• Suitable for precision Micro Motors in automation actuators • Ideal for small electric fans and cooling assemblies in electronics • Used with miniature gearboxes in robotics joints • Can be used for spindle support in instrumentation and sensors

What internal clearance does this bearing offer for axial play control?


It is supplied with CN internal clearance, providing a standard NEUTRAL radial clearance suited to controlled axial displacement and predictable thermal expansion.

How is the bore configured for mounting on shafts?


The bore is cylindrical to accept plain shaft fits and common press or slip-fit mounting techniques without requiring taper adaptors.

What load capacity should designers expect under static conditions?


The static radial load rating is 0.045 kN, indicating suitability for applications where the bearing primarily supports light, non-impact loads.

What construction details affect contamination resistance?


The bearing has metal shields on both sides which, combined with stainless rings, offer Basic protection against particulate ingress while permitting higher-speed operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy