NSK 606ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- RS Stock No.:
- 644-232
- Mfr. Part No.:
- 606ZZ
- Manufacturer:
- NSK
Subtotal (1 pack of 55 units)*
PHP35,890.88
(exc. VAT)
PHP40,197.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,890.88 | PHP652.561 |
*price indicative
- RS Stock No.:
- 644-232
- Mfr. Part No.:
- 606ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 17mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 835N | |
| Dynamic Load Rating | 2490N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 17mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 835N | ||
Dynamic Load Rating 2490N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Extra small, single-row deep groove ball bearing designed for applications requiring compact size and high-speed performance. With a bore diameter of 6 mm, an outer diameter of 17 mm, and a width of 6 mm, it is suitable for precision machinery and instruments where space is limited. The bearing is shielded on both sides with metal shields (ZZ), providing protection against contaminants and retaining lubrication.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6903DDU 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NSK 6903ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- SKF 618/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
