NSK 6903DDU 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 643-814
- Mfr. Part No.:
- 6903DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,051.17
(exc. VAT)
PHP1,177.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,051.17 |
*price indicative
- RS Stock No.:
- 643-814
- Mfr. Part No.:
- 6903DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2550N | |
| Dynamic Load Rating | 5050N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2550N | ||
Dynamic Load Rating 5050N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing featuring double-sided rubber seals (DDU) for superior protection against contaminants and reliable grease retention. With a bore diameter of 17 mm, an outer diameter of 30 mm, and a width of 7 mm, it offers a slim and space-efficient design ideal for precision machinery. Built to handle moderate radial loads, this bearing delivers long-lasting performance in demanding environments.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 6903ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6003DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SNR 62203EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
