FAG 61903-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 313-077
- Mfr. Part No.:
- 61903-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,193.87
(exc. VAT)
PHP1,337.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,193.87 |
*price indicative
- RS Stock No.:
- 313-077
- Mfr. Part No.:
- 61903-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.56N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 4.59N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Limiting Speed | 345rpm | |
| Flange Outside Diameter | 30mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.56N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 4.59N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Limiting Speed 345rpm | ||
Flange Outside Diameter 30mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for optimal performance in demanding applications. Designed with a steel sheet metal cage, this robust component excels in both radial and axial load applications. Its dimensional stability ensures reliability even at elevated temperatures, making it a versatile choice for a wide range of machinery and equipment. The bearings design minimises the risk of failure, while its exemplary manufacturing standards provide assurance in both efficiency and durability.
Engineered for excellent performance in high temperature environments
Designed to minimise friction promoting energy efficiency in machinery
Dimensional stability for reliable operation under varying conditions
Not sealed allowing for flexible lubrication choices to fit diverse needs
Meets strict tolerances contributing to overall system efficiency
Related links
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NSK 6903DDU 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NSK 6903ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
