NSK 6903ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 643-816
- Mfr. Part No.:
- 6903ZZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,146.74
(exc. VAT)
PHP1,284.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,146.74 |
*price indicative
- RS Stock No.:
- 643-816
- Mfr. Part No.:
- 6903ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2550N | |
| Dynamic Load Rating | 5050N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 24000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2550N | ||
Dynamic Load Rating 5050N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 24000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing designed for high-speed and precision applications. It features double metal shields (ZZ) on both sides to protect against contaminants and retain lubrication, ensuring extended service life. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 6903DDU 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NSK 6906DDU 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6003DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
