SNR 62203EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 732-718
- Mfr. Part No.:
- 62203EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,932.23
(exc. VAT)
PHP2,164.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,932.23 |
*price indicative
- RS Stock No.:
- 732-718
- Mfr. Part No.:
- 62203EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.1kN | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.1kN | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- SNR 4203A 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C4 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- FAG 62203-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
