NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-764
- Mfr. Part No.:
- 6303C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP414.85
(exc. VAT)
PHP464.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP414.85 |
*price indicative
- RS Stock No.:
- 699-764
- Mfr. Part No.:
- 6303C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is designed to deliver exceptional performance in a range of applications. Engineered with a radial contact design and a pressed steel cage, this bearing excels in efficiently managing radial loads while ensuring smooth operation. Its robust construction features an internal diameter of 17 mm and an external diameter of 47 mm, making it suitable for various machinery. With a radial clearance class of C3, this bearing can accommodate thermal expansions and operational variations, enhancing durability and reliability. Ideal for industries requiring precision and resilience, The SNR Single row deep groove ball bearing guarantees operational efficiency.
Delivers reliable performance under heavy loads with a dynamic load capacity of 14,400,000 mN
Constructed with a fatigue limit load of 300,000 mN, ensuring long-lasting reliability
Optimised for high speeds with a reference thermal speed of 96,000 °/s and a mechanical limit speed of 156,000 °/s
Features minimal operating temperature range from 233.15 °K to maximum of 393.15 °K for versatility in harsh conditions
Includes precise over rolling frequencies making the bearing Ideal for enhancing machinery efficiency
Integrates a robust pressed steel cage, promoting reliability in demanding operational environments
Designed with a mass of only 0.11 kg for reduced inertia in rotating assemblies
Features a min fillet radius of 1 mm to accommodate tight installation spaces
Related links
- SNR 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
