NSK 6308DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 644-023
- Mfr. Part No.:
- 6308DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,254.60
(exc. VAT)
PHP2,525.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,254.60 |
*price indicative
- RS Stock No.:
- 644-023
- Mfr. Part No.:
- 6308DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 45000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 45000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single‑row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 40 mm bore diameter, 90 mm outer diameter, and 23 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double contact rubber seals (DDU) and C3 internal clearance, offering enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 45,000 N and a static load rating of 24,000 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6308DDUC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
