NSK 6314DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 643-806
- Mfr. Part No.:
- 6314DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP11,446.69
(exc. VAT)
PHP12,820.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,446.69 |
*price indicative
- RS Stock No.:
- 643-806
- Mfr. Part No.:
- 6314DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 68000N | |
| Dynamic Load Rating | 115000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 68000N | ||
Dynamic Load Rating 115000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Bearing has a 70 mm bore diameter, a 150 mm outer diameter, and a 35 mm width, making it suitable for larger mechanical assemblies and applications with higher load requirements. The C3 clearance allows for better handling of thermal expansion, making it ideal for high-speed and high-temperature environments. The rubber seals (DDU) ensure that the bearing remains protected from dirt, dust, and moisture while retaining lubrication. This bearing is designed for reliable, low-maintenance operation in both dynamic and static load conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6314DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NSK 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
