NSK 6314DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 643-805
- Mfr. Part No.:
- 6314DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP11,446.69
(exc. VAT)
PHP12,820.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,446.69 |
*price indicative
- RS Stock No.:
- 643-805
- Mfr. Part No.:
- 6314DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 68000N | |
| Dynamic Load Rating | 115000N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 68000N | ||
Dynamic Load Rating 115000N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Bearing has a 70 mm bore diameter, 150 mm outer diameter, and 35 mm width, making it suitable for medium to heavy-duty mechanical assemblies. The double rubber seals (DDU) provide superior protection against dust, dirt, and moisture, extending the service life of the bearing. Designed for high-speed and reliable operation, it ensures durability and smooth function in both dynamic and static load conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6314DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NSK 6314C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
