NSK BSF30100DDUHP3 N 2 Row Angular Contact Ball Bearing - 30 mm ID, 100 mm OD 38 mm Race Width
- RS Stock No.:
- 642-423
- Mfr. Part No.:
- BSF30100DDUHP3 N
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP34,135.32
(exc. VAT)
PHP38,231.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,135.32 |
*price indicative
- RS Stock No.:
- 642-423
- Mfr. Part No.:
- BSF30100DDUHP3 N
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 100mm | |
| Race Width | 38mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 94kN | |
| Dynamic Load Rating | 72.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3900rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 100mm | ||
Race Width 38mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 94kN | ||
Dynamic Load Rating 72.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 3900rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Double row bearing is engineered for optimal performance in demanding applications. This robust component features a bore diameter of 30 mm and an outside diameter of 100 mm, making it Ideal for various machinery scenarios. With its precise 60° contact angle and remarkably low chamfer dimensions, this bearing ensures smooth operation and enhanced load distribution. Capable of supporting dynamic loads up to 72.5 kN, it is built to withstand the rigours of heavy use while maintaining reliability. The inclusion of a limiting speed of 3900 min-1 under grease lubrication further highlights its design for efficiency, making it the perfect choice for applications in industrial machinery and equipment requiring durable, high-performance bearings.
Double-row configuration provides superior load-handling capabilities
Chamfer dimensions of 0.6 mm ensure smooth installation and minimise stress concentration
Basic dynamic load rating of 72.5 kN optimises performance under varying load conditions
High static load rating of 94.0 kN enhances stability and durability during operation
Grease-lubricated design supports a limiting speed of 3900 min-1 for efficient operation
Axial rigidity of 950 N/¼m contributes to enhanced stability under axial forces
Includes extraction groove positions for easier mounting and maintenance
Lightweight mass of approximately 1.71 kg facilitates easier handling without compromising performance
Related links
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK 7032A5TRDUMP3 1 Row Angular Contact Ball Bearing - 160 mm ID, 240 mm OD 38 mm Race Width
- NTN 7222BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NSK BSF40100DDUHP2BDT 2 Row Angular Contact Ball Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK 50TAC100CSUHPN7 3 Row Angular Contact Ball Bearing - 50 mm ID, 100 mm OD 20 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
