NSK 7032A5TRDUMP3 1 Row Angular Contact Ball Bearing - 160 mm ID, 240 mm OD 38 mm Race Width
- RS Stock No.:
- 642-239
- Mfr. Part No.:
- 7032A5TRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP355,043.46
(exc. VAT)
PHP397,648.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP355,043.46 | PHP177,521.73 |
*price indicative
- RS Stock No.:
- 642-239
- Mfr. Part No.:
- 7032A5TRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 160mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 183kN | |
| Dynamic Load Rating | 204kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 160mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 183kN | ||
Dynamic Load Rating 204kN | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to deliver exceptional performance in demanding applications. Designed with precision in mind, it features boundary dimensions of 160 mm bore diameter and 240 mm outside diameter, ensuring a robust fit for a variety of machinery. Its angular contact design allows for effective load handling, making it Ideal for high-speed and high-load situations. This versatile bearing supports both grease and oil lubrication, with limiting speeds of 4500 min-1 and 7000 min-1, respectively, further enhancing its adaptability to different operating conditions. The Durable construction and high-quality materials provide long-lasting reliability whether used in general machinery or specialist applications.
Precision-engineered for high speed and heavy-load performance
Bore diameter of 160 mm and outside diameter of 240 mm ensures compatibility with various installations
Angular contact design optimises load distribution, enhancing operational longevity
Limiting speeds of 4500 min-1 with grease and 7000 min-1 with oil improve versatility in lubrication options
Chamfer dimensions of r(min.) 2.1 mm and r1(min.) 1.1 mm facilitate smooth operation
Basic dynamic load rating of 204 kN and static load rating of 183 kN assure handling of substantial forces
Recommended grease quantity of 29 g/brg guarantees efficient lubrication
Light-weight design at approximately 5.71 kg eases installation and handling
Related links
- NSK BSF30100DDUHP3 N 2 Row Angular Contact Ball Bearing - 30 mm ID, 100 mm OD 38 mm Race Width
- NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7222BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
