NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- RS Stock No.:
- 706-861
- Mfr. Part No.:
- 7322BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP82,042.02
(exc. VAT)
PHP91,887.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,042.02 |
*price indicative
- RS Stock No.:
- 706-861
- Mfr. Part No.:
- 7322BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 226kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 250kN | |
| Series | 73 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 226kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 250kN | ||
Series 73 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing, expertly designed to accommodate various load applications. This bearing features a pressed steel cage that enhances durability and allows for efficient operation under demanding conditions. With an internal diameter of 110 mm and an external diameter of 240 mm, it provides a robust solution for both radial and axial load bearing. Ideal for precision applications, it delivers reliable performance while maintaining minimal operational noise. The bearing operates effectively within a temperature range of 233.15 K to 393.15 K, making it suitable for diverse industrial environments.
Engineered for dynamic loads of up to 250,000,000 mN, ensuring long-lasting reliability
Designed with a static load capacity of 226,000,000 mN, making it capable of handling heavy loads
Fatigue limit load rated at 13,300,000 mN, enhancing operational longevity
Oil lubrication limit speed of 22,200 °/s ensures optimal performance under varying conditions
Grease lubrication limit speed of 16,200 °/s provides versatility in maintenance options
Min shoulder diameter for inner ring is engineered at 124 mm, ensuring proper fit and alignment
Features maximum shoulder diameter for outer ring at 226 mm for added stability
Radial clearance class CN ensures standard operational precision across applications
Mass of 9.8 kg contributes to its robust construction, suitable for heavy-duty applications
Minimum fillet radii of 3 mm and 1.1 mm promote smooth operational compatibility
Related links
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NSK 7032A5TRDUMP3 1 Row Angular Contact Ball Bearing - 160 mm ID, 240 mm OD 38 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
