NSK 6313 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP6,620.69

(exc. VAT)

PHP7,415.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,620.69

*price indicative

RS Stock No.:
642-314
Mfr. Part No.:
6313
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

145mm

Race Width

33mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

59800N

Dynamic Load Rating

9770N

Bore Type

Round

Series

631

Limiting Speed

8100rpm

Bearing Type

Deep Groove

Non Compliant

COO (Country of Origin):
JP
The NSK Deep Groove Ball Bearing is expertly engineered to provide robust radial contact with its pressed steel cage design, catering to a wide range of applications. This bearing, with a precision internal diameter of 65 mm and a substantial external diameter of 140 mm, ensures optimal load distribution and minimal friction. It effectively operates within a dynamic load capacity of 97,700,000 mN and a static load capacity of 59,800,000 mN, showcasing its strength and durability. With an operating temperature range from -40°C to 120°C, it ensures reliable performance even in demanding conditions. Its Compact construction allows for seamless integration into various mechanical systems, making it an essential component for industries requiring high performance and reliability in rotating machinery.

Designed with a pressed steel cage for enhanced strength and reliability

Offers a dynamic load capacity of 97,700,000 mN for superior performance

Features an internal diameter of 65 mm and an external diameter of 140 mm for versatility

Allows for effective radial contact, ensuring durability under load

Operates optimally within a temperature span of -40°C to 120°C for diverse applications

Min fillet radius of 2.1 mm contributes to effective load handling

Lightweight at 2.11 kg, facilitating ease of installation and handling

Configured for high rotational speeds with a reference thermal speed of 38,400 °/s

Produces well-defined bearing frequencies for precise diagnostic measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy