SNR 6313ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- RS Stock No.:
- 700-605
- Mfr. Part No.:
- 6313ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,283.18
(exc. VAT)
PHP8,157.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,283.18 |
*price indicative
- RS Stock No.:
- 700-605
- Mfr. Part No.:
- 6313ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 145mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 59800N | |
| Dynamic Load Rating | 97.7kN | |
| Series | 631 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 145mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 59800N | ||
Dynamic Load Rating 97.7kN | ||
Series 631 | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly designed for radial contact, ensuring optimal performance in demanding applications. With its pressed steel cage and shields on both sides, it effectively protects against contaminants while maintaining smooth operation. This robust bearing offers exceptional load-carrying capabilities, Ideal for various industrial machinery. Its precise dimensions, including an internal diameter of 65 mm and an external diameter of 140 mm, facilitate a reliable fit in diverse setups, making it a practical choice for engineers seeking durability and efficiency in their projects.
Dual shields effectively protect internal components from debris
Lightweight design at 2.11 kg aids in reducing overall system weight
Operating temperature range from -30°C to 120°C accommodates various environments
Impressive reference thermal speed of 38400 °/s supports high-speed applications
Low minimum shoulder diameter allows for versatile installation options
Robust fatigue limit load capacity ensures durability during cyclic operations
Designed to minimise vibration and noise during operation, enhancing user comfort
Related links
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- NSK 6313 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
