NSK 35BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS Stock No.:
- 641-962
- Mfr. Part No.:
- 35BNR10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP23,671.77
(exc. VAT)
PHP26,512.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,671.77 |
*price indicative
- RS Stock No.:
- 641-962
- Mfr. Part No.:
- 35BNR10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 18° | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 12.8kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 57800rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 18° | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 12.8kN | ||
Bore Type Cylindrical | ||
Limiting Speed 57800rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing, meticulously designed to provide outstanding performance in demanding applications. Constructed with a robust build and an 18° contact angle, this bearing excels in providing superior reliability and efficiency. Its precise dimensions include a 35 mm bore diameter and a 62 mm outside diameter, ensuring optimal fit and functionality. Capable of handling high rotational speeds of up to 57800 min-1 when lubricated with oil, it is specifically engineered for environments where speed and durability is critical. With a Basic dynamic load rating of 12.8 kN and static load rating of 6.80 kN, this bearing meets the rigorous standards expected in Advanced engineering applications.
Engineered for ultra high-speed applications ensuring minimal operational friction
Offers an impressive limiting speed of 57800 min-1 with oil lubrication Ideal for high-performance setups
Basic dynamic load rating of 12.8 kN supports robust performance under pressure
Features an 18° contact angle for enhanced axial load capability
Precision-crafted bore diameter of 35 mm and outside diameter of 62 mm for optimal fit
Robust dimensions include a width of 14 mm accommodating Compact machinery
Designed with chamfer dimensions for seamless integration into various assemblies
Meets rigorous industry standards assuring reliability in critical applications
Perfect for use in a multitude of sectors including robotics and automation
Related links
- NSK 7007CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NSK 35TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width
- NSK 7908A5TRSUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 7908A5TRDUMP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK BSB025062DUHP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
