NSK BSB025062DUHP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- RS Stock No.:
- 642-414
- Mfr. Part No.:
- BSB025062DUHP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP34,296.58
(exc. VAT)
PHP38,412.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,296.58 | PHP17,148.29 |
*price indicative
- RS Stock No.:
- 642-414
- Mfr. Part No.:
- BSB025062DUHP3
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 15mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Rolling bearing is designed to deliver exceptional precision and reliability in demanding applications. Built to meet high-performance standards, This single-row ball bearings offer a robust construction tailored for spindle use and precision applications. With their meticulously engineered design, it guarantee optimal stability and durability, making them an Ideal choice for various industrial processes where accuracy is paramount. Engineered with careful attention to detail, This bearings effectively reduce operational friction, allowing for smooth and efficient machinery performance.
High precision design ensures performance in critical applications
Cage is machined for enhanced stability and dependability
Class P3 internal clearance and tolerances support high precision demands
Dual sealing (version DU) provides effective protection against contaminants
Compact dimensions enable compatibility with a wide range of machinery
Related links
- NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 7305BG 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 7305BL1G 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
