NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- RS Stock No.:
- 642-199
- Mfr. Part No.:
- 25TAC62CSUHPN7C
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP8,573.39
(exc. VAT)
PHP9,602.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,573.39 |
*price indicative
- RS Stock No.:
- 642-199
- Mfr. Part No.:
- 25TAC62CSUHPN7C
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 77.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 69000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 15mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 60° | ||
Dynamic Load Rating 77.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 69000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Angular Contact Thrust Ball Bearing is a specialized high-precision bearing designed for ballscrew support in machine tools. It ensures accurate rotation under heavy loads while minimizing the driving force required. With its Advanced design and strict accuracy class, it is Ideal for demanding spindle applications where precision and reliability is critical.
Inner diameter 25 mm
Outer diameter 62 mm
Width 15 mm
Contact angle 15 degrees
Accuracy class PN7C equivalent to axial runout class 2
Related links
- NSK BSB025062DUHP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NSK 30TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 15 mm Race Width
- NSK 35BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 7305BG 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 7305BL1G 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
