NSK 6807DD 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 639-971
- Mfr. Part No.:
- 6807DD
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,153.69
(exc. VAT)
PHP2,412.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,153.69 |
*price indicative
- RS Stock No.:
- 639-971
- Mfr. Part No.:
- 6807DD
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 4100N | |
| Dynamic Load Rating | 5400N | |
| Bore Type | Round | |
| Limiting Speed | 7500rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 4100N | ||
Dynamic Load Rating 5400N | ||
Bore Type Round | ||
Limiting Speed 7500rpm | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for optimal performance in various applications. With its robust design, it accommodates both radial and axial loads, ensuring the reliable operation of machinery under dynamic conditions. The bearing features precise boundary dimensions 35 mm bore diameter and 47 mm outside diameter which allowing it to fit seamlessly into equipment setups. Its specially crafted chamfer dimension and load ratings underscore its Ability to handle heavy-duty demands while maintaining operational efficiency. This bearing is the Ideal choice for those seeking longevity and sustainable performance in rotational applications.
Constructed to support radial and axial loads, enhancing durability
Boundary dimensions of 35 mm bore and 47 mm outer diameter ensure compatibility with various setups
Chamfer dimensions minimise edge stress, promoting smoother operational performance
Basic dynamic load rating of 5400 N provides confidence in its strength under loads
Basic static load rating of 4100 N allows for reliable stationary applications
Designed to operate at speeds up to 7500 min-1, suitable for high speed machinery
Includes a factor of 16.7, ensuring effective load distribution
Features 20 balls with a diameter of 3.5 mm that optimise the load-carrying capacity
Lightweight mass of approximately 0.027 kg contributes to overall equipment efficiency
Related links
- NSK 6807ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- SKF 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- NTN 6807JR 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- SKF 61807-2RS1 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807-2RS 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
