RS PRO 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD

Subtotal (1 unit)*

PHP868.40

(exc. VAT)

PHP972.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP868.40

*price indicative

RS Stock No.:
291-645
Mfr. Part No.:
61807
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

47mm

Race Width

7mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.85kN

Dynamic Load Rating

4.75kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

18000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Single Row Deep Groove Ball Bearing, 35 mm Bore


This RS PRO ball bearing is designed for high-speed and high-precision applications. With a steel construction, it offers durability and reliability in various industrial settings. The single row deep groove design ensures efficient load handling, making it Ideal for machinery and equipment requiring smooth rotational movement.

Features and Benefits


Steel ball material: Provides strength and resistance to wear
Single row deep groove design: Ensures efficient load distribution and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Enhances durability and maintains ball separation
Dynamic load rating of 4.75 kN: Supports high load capacity
Open end type: Allows for easy maintenance and lubrication
Limiting speed of 18000 rpm: Suitable for high-speed applications

Applications


Industrial machinery
Automotive components
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy