FAG 61807-HLC 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 310-184
- Mfr. Part No.:
- 61807-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,957.92
(exc. VAT)
PHP3,312.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,957.92 |
*price indicative
- RS Stock No.:
- 310-184
- Mfr. Part No.:
- 61807-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3820N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4740N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 21600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3820N | ||
Internal Clearance CN | ||
Dynamic Load Rating 4740N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 21600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance across various applications. Designed with a robust steel sheet metal cage, it ensures reliability and efficiency under normal operating conditions. With a bore diameter of 35 mm and an outside diameter of 47 mm, this bearing provides a perfect fit for your machinery. Its dimensional stability up to 120°C means it can withstand challenging environments while maintaining optimal functionality. This product also boasts superior load ratings which promote longevity and reduce downtime.
Designed for superior performance in a wide range of applications
Comes with a steel sheet metal cage for increased durability
Operates efficiently with a normal internal clearance rating
Provides excellent dimensional stability aiding in precise application
Specifically crafted for easy installation and maintenance
Related links
- FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- SKF 61807-2RZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NSK 6807ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NTN 6807JRLLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
