SKF 61807-2RZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 585-792
- Mfr. Part No.:
- 61807-2RZ
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP61,011.78
(exc. VAT)
PHP68,333.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP61,011.78 | PHP6,101.178 |
*price indicative
- RS Stock No.:
- 585-792
- Mfr. Part No.:
- 61807-2RZ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.75kN | |
| Series | 61807 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.75kN | ||
Series 61807 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove Ball | ||
SKF 61807 Series Deep Groove Ball Bearing, 35mm Inside Diameter, 47mm Outside Diameter - 61807-2RZ
This deep groove ball bearing provides radial support for rotating shafts in precision equipment and industrial systems. It is a single-row, sealed component designed for continuous operation where protection against contaminants and smooth rotation are required. The bearing employs steel balls and a cylindrical bore to accommodate shaft mounting in Compact assemblies.
Features and Benefits:
• Sealed design limits ingress for longer service life • Sheet-metal cage ensures controlled ball spacing and reduced friction • CN internal clearance for reliable axial and radial accommodation • Steel rolling elements deliver consistent contact stress performance • High-speed capability rated to 15,000 r/min for fast-running assemblies • Dynamic rating 4.75 kN supports moderate radial loads in duty cycles
Applications
• Suitable for Compact electric motors in automation equipment • Ideal for spindle support in small mechanical drives • Used with PCB-mounted rotary sensors and encoders • Can be used for fans and blowers in electronics cooling • Used for gearboxes in light industrial machinery
How does the bore type affect installation?
A cylindrical bore permits straightforward press-fit or sleeve-mounted shaft attachment and is compatible with common shaft tolerance practices in mechanical assemblies.
What does the internal clearance class CN indicate for alignment?
CN specifies normal internal clearance, providing predictable axial displacement behaviour under thermal and load variations for accurate running geometry.
How does the cage material influence thermal behaviour?
The sheet-metal cage offers good dimensional stability at elevated temperatures and provides low mass that helps limit centrifugal effects at high rotational speeds.
What load conditions suit this bearings static rating?
The static capacity of 3.2 kN is appropriate for applications encountering occasional standstill or slow-speed loads where deformation must be minimised.
Related links
- FAG 61807-HLC 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NSK 6807ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NTN 6807JRLLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
