FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 312-180
- Mfr. Part No.:
- 61909-2RZ
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,406.95
(exc. VAT)
PHP6,055.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,406.95 |
*price indicative
- RS Stock No.:
- 312-180
- Mfr. Part No.:
- 61909-2RZ
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10900N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 15000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Limiting Speed | 1200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 68mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10900N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 15000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Limiting Speed 1200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 68mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing offers an exemplary solution for various industrial applications, providing reliable performance and durability. Designed to accommodate both radial and axial loads, it ensures efficient operation under typical operational conditions. Its robust construction includes a steel sheet metal cage and non contact seals on both sides, which contribute to its longevity while minimising maintenance needs.
Equipped with lifetime lubrication that eliminates the need for maintenance
Capable of operating efficiently within a wide temperature range
Provides a reliable sealing mechanism that enhances contamination resistance
Manufactured to meet rigorous tolerance class standards for performance consistency
Designed for use in diverse applications which ensuring broad compatibility
Related links
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909LLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
