FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 312-179
- Mfr. Part No.:
- 61909
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,849.82
(exc. VAT)
PHP4,311.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,849.82 |
*price indicative
- RS Stock No.:
- 312-179
- Mfr. Part No.:
- 61909
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10900N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 15000N | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14400rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 68mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10900N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 15000N | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 14400rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 68mm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly engineered for versatility and robustness, offering a reliable solution for a variety of applications. This product is designed with a single row configuration and a steel sheet metal cage, ensuring optimum durability and performance. Its dimensional stability has been finely tuned to provide exceptional load ratings, delivering a perfect balance of strength and reliability for your machinery needs.
Designed with a steel sheet metal cage for enhanced reliability
Boasts a normal internal clearance for effective load distribution
Facilitates easy integration into various machinery setups
Minimises maintenance needs with a lack of grease lubrication
Provides substantial resistance to fatigue under continuous operation
Related links
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909LLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
