FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 313-080
- Mfr. Part No.:
- 61908-2RZ
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,656.74
(exc. VAT)
PHP5,215.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,656.74 |
*price indicative
- RS Stock No.:
- 313-080
- Mfr. Part No.:
- 61908-2RZ
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 9900N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 14500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 9900N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 14500N | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Bore Type Cylindrical | ||
Limiting Speed 13500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed to endure demanding applications with exceptional reliability. Featuring a single row construction, it ensures optimal performance through its steel sheet metal cage, enhancing durability and operational efficiency. This bearing type is fitted with non contact seals on both sides, ensuring effective lubrication without compromising on performance. With a robust design capable of withstanding radial loads and varied temperatures, it is ideal for various industrial applications.
Engineered for high load capacity and minimal friction
Optimised for longevity and reduced maintenance needs
Accommodates normal internal clearance for reliable performance
Excellent operational efficiency with freedom from maintenance
Versatile in application suitable for a range of machinery
Temperature stabilised design supports extensive operational ranges
Simplifies assembly processes with user friendly dimensions
Related links
- SKF 61908-2RZ 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61808-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6908ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6908ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6908DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
