NSK 6908DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 643-824
- Mfr. Part No.:
- 6908DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,704.34
(exc. VAT)
PHP4,148.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,704.34 |
*price indicative
- RS Stock No.:
- 643-824
- Mfr. Part No.:
- 6908DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10000N | |
| Dynamic Load Rating | 15000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 10000N | ||
Dynamic Load Rating 15000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing designed for high-speed and precision applications. It features double-sided rubber seals (DDU) that effectively prevent the ingress of contaminants and retain lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 6908ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6206DDUC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6007DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
