NSK 6807ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 643-808
- Mfr. Part No.:
- 6807ZZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,861.63
(exc. VAT)
PHP3,205.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,861.63 |
*price indicative
- RS Stock No.:
- 643-808
- Mfr. Part No.:
- 6807ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 4100N | |
| Dynamic Load Rating | 5400N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 4100N | ||
Dynamic Load Rating 5400N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing has a 35 mm bore diameter, a 47 mm outer diameter, and a 7 mm width, making it suitable for medium-sized mechanical assemblies that require smooth rotation with minimal friction. The metal shields (ZZ) offer effective protection against dust, dirt, and moisture while retaining lubrication for extended service life. This bearing is commonly used in electric motors, automotive parts, and other equipment where low friction and high durability are essential.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- SKF 61807-2RZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-HLC 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NTN 6807JRLLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- NSK 6906DDU 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NSK 6906ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
