RS PRO 61807-2RS 1 Row Ball Bearing - 35 mm ID, 47 mm OD

Subtotal (1 unit)*

PHP1,408.64

(exc. VAT)

PHP1,577.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,408.64

*price indicative

RS Stock No.:
291-670
Mfr. Part No.:
61807-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

7mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4.36kN

Internal Clearance

CN

Dynamic Load Rating

4.55kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 35mm Sealed Ball Bearing, Steel Cage


This RS PRO ball bearing is designed for high-performance applications, offering reliable operation in various industrial settings. With a 35 mm inside diameter and a sealed design, it ensures protection against contaminants, enhancing durability and performance.

Features and Benefits


Steel Ball Material: Provides excellent strength and wear resistance for long-lasting performance
Single Row Deep Groove Design: Offers high load capacity and efficient operation
Parallel Bore Type: Ensures precise alignment and easy installation
Steel Cage Material: Enhances durability and maintains ball separation for smooth operation
Dynamic Load Rating of 4.55 kN: Supports substantial dynamic loads, making it suitable for demanding applications
Sealed End Type: Protects against dust and moisture, extending the bearing's lifespan
Limiting Speed of 15000 rpm: Allows for high-speed applications without compromising performance

Applications


Industrial machinery
Automotive components
Conveyor systems
Electric motors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy